24.576 MHz ±25ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-24.576MHZ-10-R40-B3Y-T

DigiKey Part Number
535-ABM8-24.576MHZ-10-R40-B3Y-TTR-ND - Tape & Reel (TR)
535-ABM8-24.576MHZ-10-R40-B3Y-TCT-ND - Cut Tape (CT)
535-ABM8-24.576MHZ-10-R40-B3Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-24.576MHZ-10-R40-B3Y-T
Description
CRYSTAL 24.5760MHZ 10PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24.576 MHz ±25ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-24.576MHZ-10-R40-B3Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26700 €2,67 €
250,25240 €6,31 €
500,24180 €12,09 €
1000,23190 €23,19 €
2500,21932 €54,83 €
5000,21024 €105,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,20155 €201,55 €
2.0000,19321 €386,42 €
3.0000,18849 €565,47 €
5.0000,18271 €913,55 €
7.0000,17900 €1.253,00 €
10.0000,17516 €1.751,60 €
12.0000,17322 €2.078,64 €
24.0000,16607 €3.985,68 €
25.0000,16565 €4.141,25 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €