
ABM8-24.000MHZ-R40-D2-T | |
|---|---|
DigiKey Part Number | 535-ABM8-24.000MHZ-R40-D2-TTR-ND - Tape & Reel (TR) 535-ABM8-24.000MHZ-R40-D2-TCT-ND - Cut Tape (CT) 535-ABM8-24.000MHZ-R40-D2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-24.000MHZ-R40-D2-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-24.000MHZ-R40-D2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-18-33-JEN-TR | ECS Inc. | 4.000 | XC2714CT-ND | 0,40000 € | Parametric Equivalent |
| ECS-240-18-33-JEN-TR3 | ECS Inc. | 3.169 | 50-ECS-240-18-33-JEN-TR3CT-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34600 € | 3,46 € |
| 25 | 0,32720 € | 8,18 € |
| 50 | 0,31340 € | 15,67 € |
| 100 | 0,30050 € | 30,05 € |
| 250 | 0,28416 € | 71,04 € |
| 500 | 0,27242 € | 136,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26115 € | 261,15 € |
| 2.000 | 0,25035 € | 500,70 € |
| 3.000 | 0,24424 € | 732,72 € |
| 5.000 | 0,23675 € | 1.183,75 € |
| 7.000 | 0,23195 € | 1.623,65 € |
| 10.000 | 0,22697 € | 2.269,70 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

