


ABM8-24.000MHZ-12-B1U-T | |
|---|---|
DigiKey Part Number | 535-14975-2-ND - Tape & Reel (TR) 535-14975-1-ND - Cut Tape (CT) 535-14975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-24.000MHZ-12-B1U-T |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-24.000MHZ-12-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,27960 € | 6,99 € |
| 50 | 0,26800 € | 13,40 € |
| 100 | 0,25690 € | 25,69 € |
| 250 | 0,24296 € | 60,74 € |
| 500 | 0,23288 € | 116,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22326 € | 223,26 € |
| 2.000 | 0,21402 € | 428,04 € |
| 3.000 | 0,20879 € | 626,37 € |
| 5.000 | 0,20239 € | 1.011,95 € |
| 7.000 | 0,19829 € | 1.388,03 € |
| 10.000 | 0,19403 € | 1.940,30 € |
| 12.000 | 0,19189 € | 2.302,68 € |
| 24.000 | 0,18962 € | 4.550,88 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |





