
ABM8-19.200MHZ-10-R40-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABM8-19.200MHZ-10-R40-B1U-TTR-ND - Tape & Reel (TR) 535-ABM8-19.200MHZ-10-R40-B1U-TCT-ND - Cut Tape (CT) 535-ABM8-19.200MHZ-10-R40-B1U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-19.200MHZ-10-R40-B1U-T |
Description | CRYSTAL 19.2000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-19.200MHZ-10-R40-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,36200 € | 9,05 € |
| 50 | 0,34720 € | 17,36 € |
| 100 | 0,33280 € | 33,28 € |
| 250 | 0,31468 € | 78,67 € |
| 500 | 0,30166 € | 150,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28917 € | 289,17 € |
| 2.000 | 0,27721 € | 554,42 € |
| 3.000 | 0,27045 € | 811,35 € |
| 5.000 | 0,26216 € | 1.310,80 € |
| 7.000 | 0,25684 € | 1.797,88 € |
| 10.000 | 0,25133 € | 2.513,30 € |
| 12.000 | 0,24855 € | 2.982,60 € |
| 24.000 | 0,23829 € | 5.718,96 € |
| 25.000 | 0,23770 € | 5.942,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

