
ABM8-13.560MHZ-R100-D2Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-13.560MHZ-R100-D2Y-TTR-ND - Tape & Reel (TR) 535-ABM8-13.560MHZ-R100-D2Y-TCT-ND - Cut Tape (CT) 535-ABM8-13.560MHZ-R100-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-13.560MHZ-R100-D2Y-T |
Description | CRYSTAL 13.5600MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-13.560MHZ-R100-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-135.60-18-33-JGN-TR | ECS Inc. | 2.481 | XC2433CT-ND | 0,42000 € | Parametric Equivalent |
| SXT32418DB48-13.560M | Suntsu Electronics, Inc. | 3.720 | 2388-SXT32418DB48-13.560M-ND | 0,31000 € | Parametric Equivalent |
| SXT32418EB48-13.560M | Suntsu Electronics, Inc. | 3.720 | 2388-SXT32418EB48-13.560M-ND | 0,31000 € | Parametric Equivalent |
| SXT32418FB48-13.560M | Suntsu Electronics, Inc. | 3.720 | 2388-SXT32418FB48-13.560M-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,32520 € | 8,13 € |
| 50 | 0,31200 € | 15,60 € |
| 100 | 0,29890 € | 29,89 € |
| 250 | 0,28272 € | 70,68 € |
| 500 | 0,27100 € | 135,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25978 € | 259,78 € |
| 2.000 | 0,24904 € | 498,08 € |
| 3.000 | 0,24296 € | 728,88 € |
| 5.000 | 0,23551 € | 1.177,55 € |
| 7.000 | 0,23074 € | 1.615,18 € |
| 10.000 | 0,22578 € | 2.257,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

