12 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-12.000MHZ-R100-B2-T

DigiKey Part Number
535-ABM8-12.000MHZ-R100-B2-TTR-ND - Tape & Reel (TR)
535-ABM8-12.000MHZ-R100-B2-TCT-ND - Cut Tape (CT)
535-ABM8-12.000MHZ-R100-B2-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-12.000MHZ-R100-B2-T
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-12.000MHZ-R100-B2-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,34900 €3,49 €
250,32960 €8,24 €
500,31600 €15,80 €
1000,30290 €30,29 €
2500,28644 €71,61 €
5000,27460 €137,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26324 €263,24 €
2.0000,25235 €504,70 €
3.0000,24619 €738,57 €
5.0000,23865 €1.193,25 €
7.0000,23381 €1.636,67 €
10.0000,22878 €2.287,80 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €