12 MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-12.000MHZ-10-R100-B3Y-T

DigiKey Part Number
535-ABM8-12.000MHZ-10-R100-B3Y-TTR-ND - Tape & Reel (TR)
535-ABM8-12.000MHZ-10-R100-B3Y-TCT-ND - Cut Tape (CT)
535-ABM8-12.000MHZ-10-R100-B3Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-12.000MHZ-10-R100-B3Y-T
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-12.000MHZ-10-R100-B3Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8N-12.0000MHZ-10-D2Y-T3Abracon LLC980535-ABM8N-12.0000MHZ-10-D2Y-T3CT-ND0,50000 €Parametric Equivalent
0132M4-12.000F10DTNJKSuzhou Hangjing Elec&Tech Co.,Ltd57.1004309-0132M4-12.000F10DTNJK-ND0,12000 €Parametric Equivalent
C3E-12.000-10-1530-X-RAker Technology Corp1.0002754-C3E-12.000-10-1530-X-R-ND0,45044 €Parametric Equivalent
ECS-120-10-33-AGM-TRECS Inc.19.365XC2721CT-ND0,38000 €Parametric Equivalent
J32SMX-H-F-G-C-12M0Jauch Quartz3.0001908-J32SMX-H-F-G-C-12M0CT-ND0,15000 €Parametric Equivalent
In-Stock: 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,34400 €3,44 €
250,32520 €8,13 €
500,31200 €15,60 €
1000,29890 €29,89 €
2500,28272 €70,68 €
5000,27100 €135,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,25978 €259,78 €
2.0000,24904 €498,08 €
3.0000,24296 €728,88 €
5.0000,23551 €1.177,55 €
7.0000,23074 €1.615,18 €
10.0000,22578 €2.257,80 €
12.0000,22329 €2.679,48 €
24.0000,21407 €5.137,68 €
25.0000,21354 €5.338,50 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €