Similar



ABM7-9.84375MHZ-10-R50-K4Q-T | |
|---|---|
DigiKey Part Number | 535-10152-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM7-9.84375MHZ-10-R50-K4Q-T |
Description | CRYSTAL 9.84375MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 9.84375 MHz ±30ppm Crystal 10pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-9.84375MHZ-10-R50-K4Q-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 9.84375 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |





