ABM7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM7 Series
Abracon: Who We Are Today

ABM7-48.000MHZ-B-4-T

DigiKey Part Number
535-14380-2-ND - Tape & Reel (TR)
535-14380-1-ND - Cut Tape (CT)
535-14380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM7-48.000MHZ-B-4-T
Description
CRYSTAL 48.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
48 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM7-48.000MHZ-B-4-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (6x3.5)
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.730
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,66800 €6,68 €
250,63120 €15,78 €
500,60520 €30,26 €
1000,58010 €58,01 €
2500,54860 €137,15 €
5000,52588 €262,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,50413 €504,13 €
2.0000,48329 €966,58 €
3.0000,47151 €1.414,53 €
5.0000,45708 €2.285,40 €
7.0000,44782 €3.134,74 €
10.0000,43821 €4.382,10 €
12.0000,43338 €5.200,56 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €