


ABM7-32.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-9850-2-ND - Tape & Reel (TR) 535-9850-1-ND - Cut Tape (CT) 535-9850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-32.000MHZ-D2Y-T |
Description | CRYSTAL 32.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-32.000MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,46800 € | 11,70 € |
| 50 | 0,44880 € | 22,44 € |
| 100 | 0,43020 € | 43,02 € |
| 250 | 0,40684 € | 101,71 € |
| 500 | 0,38998 € | 194,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37385 € | 373,85 € |
| 2.000 | 0,32589 € | 651,78 € |
| 3.000 | 0,30888 € | 926,64 € |
| 5.000 | 0,29179 € | 1.458,95 € |
| 7.000 | 0,28739 € | 2.011,73 € |
| 10.000 | 0,28301 € | 2.830,10 € |
| 12.000 | 0,28261 € | 3.391,32 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

