
ABM7-27.000MHZ-R30-D4-T | |
|---|---|
DigiKey Part Number | 535-ABM7-27.000MHZ-R30-D4-TTR-ND - Tape & Reel (TR) 535-ABM7-27.000MHZ-R30-D4-TCT-ND - Cut Tape (CT) 535-ABM7-27.000MHZ-R30-D4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-27.000MHZ-R30-D4-T |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-27.000MHZ-R30-D4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,66500 € | 6,65 € |
| 25 | 0,62880 € | 15,72 € |
| 50 | 0,60300 € | 30,15 € |
| 100 | 0,57800 € | 57,80 € |
| 250 | 0,54660 € | 136,65 € |
| 500 | 0,52398 € | 261,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50232 € | 502,32 € |
| 2.000 | 0,48156 € | 963,12 € |
| 3.000 | 0,46982 € | 1.409,46 € |
| 5.000 | 0,45544 € | 2.277,20 € |
| 7.000 | 0,44621 € | 3.123,47 € |
| 10.000 | 0,43664 € | 4.366,40 € |
| 12.000 | 0,43183 € | 5.181,96 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

