


ABM7-27.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-9848-2-ND - Tape & Reel (TR) 535-9848-1-ND - Cut Tape (CT) 535-9848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-27.000MHZ-D2Y-T |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-27.000MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,46800 € | 11,70 € |
| 50 | 0,44880 € | 22,44 € |
| 100 | 0,43020 € | 43,02 € |
| 250 | 0,40684 € | 101,71 € |
| 500 | 0,38998 € | 194,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32215 € | 322,15 € |
| 2.000 | 0,30613 € | 612,26 € |
| 3.000 | 0,29007 € | 870,21 € |
| 5.000 | 0,27394 € | 1.369,70 € |
| 7.000 | 0,27180 € | 1.902,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |



