ABM7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM7 Series
Abracon: Who We Are Today

ABM7-25.000MHZ-D2Y-T

DigiKey Part Number
535-9847-2-ND - Tape & Reel (TR)
535-9847-1-ND - Cut Tape (CT)
535-9847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM7-25.000MHZ-D2Y-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM7-25.000MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (6x3.5)
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72.026
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,49500 €4,95 €
250,46800 €11,70 €
500,43940 €21,97 €
1000,40180 €40,18 €
2500,38908 €97,27 €
5000,37878 €189,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,29773 €297,73 €
2.0000,27736 €554,72 €
3.0000,27618 €828,54 €
5.0000,27483 €1.374,15 €
7.0000,27402 €1.918,14 €
10.0000,27323 €2.732,30 €
12.0000,27285 €3.274,20 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €