ABM7-13.560MHZ-10-R50-K4Q-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 357
Unit Price: 0,66000 €
Datasheet
13.56 MHz ±30ppm Crystal 10pF 60 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.56 MHz ±30ppm Crystal 10pF 60 Ohms 2-SMD, No Lead
Abracon: Who We Are Today

ABM7-13.560MHZ-10-R50-K4Q-T

DigiKey Part Number
535-10151-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM7-13.560MHZ-10-R50-K4Q-T
Description
CRYSTAL 13.5600MHZ 10PF SMD
Customer Reference
Detailed Description
13.56 MHz ±30ppm Crystal 10pF 60 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM7-13.560MHZ-10-R50-K4Q-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
13.56 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (6x3.5)
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes