


ABM7-12.288MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-9837-2-ND - Tape & Reel (TR) 535-9837-1-ND - Cut Tape (CT) 535-9837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-12.288MHZ-D2Y-T |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-12.288MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,45800 € | 11,45 € |
| 50 | 0,40900 € | 20,45 € |
| 100 | 0,39440 € | 39,44 € |
| 500 | 0,38998 € | 194,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31777 € | 317,77 € |
| 2.000 | 0,30464 € | 609,28 € |
| 3.000 | 0,29720 € | 891,60 € |
| 5.000 | 0,28810 € | 1.440,50 € |
| 7.000 | 0,28226 € | 1.975,82 € |
| 10.000 | 0,27620 € | 2.762,00 € |
| 12.000 | 0,27316 € | 3.277,92 € |
| 24.000 | 0,26991 € | 6.477,84 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


