
ABM4BAIG-8.000MHZ-10-R40-J-T | |
|---|---|
DigiKey Part Number | 535-ABM4BAIG-8.000MHZ-10-R40-J-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM4BAIG-8.000MHZ-10-R40-J-T |
Description | CRYSTAL 7.0 X 5.0 MM 8MHZ |
Customer Reference | |
Detailed Description | 8 MHz ±50ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |

