Parametric Equivalent

ABM4BAIG-24.000MHZ-R40-4-T | |
|---|---|
DigiKey Part Number | 535-ABM4BAIG-24.000MHZ-R40-4-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM4BAIG-24.000MHZ-R40-4-T |
Description | CRYSTAL 7.0 X 5.0 MM 24MHZ |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±100ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.071" (1.80mm) |
Load Capacitance 18pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-18-20BQ-DS | ECS Inc. | 3.305 | XC1999CT-ND | 1,47000 € | Parametric Equivalent |


