


ABM3C-9.8304MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-11278-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM3C-9.8304MHZ-D4Y-T |
Description | CRYSTAL 9.8304MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal 18pF 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3C-9.8304MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 9.8304 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-CSMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |

