


ABM3C-16.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-11288-2-ND - Tape & Reel (TR) 535-11288-1-ND - Cut Tape (CT) 535-11288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3C-16.000MHZ-D4Y-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3C-16.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-CSMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,51800 € | 12,95 € |
| 50 | 0,49620 € | 24,81 € |
| 100 | 0,45470 € | 45,47 € |
| 250 | 0,44036 € | 110,09 € |
| 500 | 0,42874 € | 214,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35144 € | 351,44 € |
| 2.000 | 0,33691 € | 673,82 € |
| 3.000 | 0,32869 € | 986,07 € |
| 5.000 | 0,31863 € | 1.593,15 € |
| 7.000 | 0,31217 € | 2.185,19 € |
| 10.000 | 0,30547 € | 3.054,70 € |
| 12.000 | 0,30230 € | 3.627,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |




