ABM3BAIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM3BAIG
ABM3BAIG-16.000MHZ-12_T (secondary)
Abracon: Who We Are Today

ABM3BAIG-16.000MHZ-12-2-T

DigiKey Part Number
535-14790-2-ND - Tape & Reel (TR)
535-14790-1-ND - Cut Tape (CT)
535-14790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3BAIG-16.000MHZ-12-2-T
Description
CRYSTAL 16.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3BAIG-16.000MHZ-12-2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.741
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,75100 €7,51 €
250,71080 €17,77 €
500,68120 €34,06 €
1000,65310 €65,31 €
2500,61768 €154,42 €
5000,59212 €296,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,56764 €567,64 €
2.0000,52397 €1.047,94 €
3.0000,51711 €1.551,33 €
5.0000,51001 €2.550,05 €
7.0000,50425 €3.529,75 €
10.0000,49343 €4.934,30 €
12.0000,48800 €5.856,00 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €