
ABM3BAIG-10.000MHZ-4-T | |
|---|---|
DigiKey Part Number | 535-ABM3BAIG-10.000MHZ-4-TTR-ND - Tape & Reel (TR) 535-ABM3BAIG-10.000MHZ-4-TCT-ND - Cut Tape (CT) 535-ABM3BAIG-10.000MHZ-4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3BAIG-10.000MHZ-4-T |
Description | CRYSTAL 10.000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±50ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3BAIG-10.000MHZ-4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,71080 € | 17,77 € |
| 50 | 0,68120 € | 34,06 € |
| 100 | 0,65310 € | 65,31 € |
| 250 | 0,61768 € | 154,42 € |
| 500 | 0,59212 € | 296,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56764 € | 567,64 € |
| 2.000 | 0,54418 € | 1.088,36 € |
| 3.000 | 0,53091 € | 1.592,73 € |
| 5.000 | 0,51467 € | 2.573,35 € |
| 7.000 | 0,50425 € | 3.529,75 € |
| 10.000 | 0,49343 € | 4.934,30 € |
| 12.000 | 0,48800 € | 5.856,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

