
ABM3B-8.000MHZ-R100-D3-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-8.000MHZ-R100-D3-TTR-ND - Tape & Reel (TR) 535-ABM3B-8.000MHZ-R100-D3-TCT-ND - Cut Tape (CT) 535-ABM3B-8.000MHZ-R100-D3-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-8.000MHZ-R100-D3-T |
Description | CRYSTAL 8.000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-8.000MHZ-R100-D3-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,48200 € | 4,82 € |
| 25 | 0,45600 € | 11,40 € |
| 50 | 0,43720 € | 21,86 € |
| 100 | 0,41910 € | 41,91 € |
| 250 | 0,39636 € | 99,09 € |
| 500 | 0,37994 € | 189,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36423 € | 364,23 € |
| 2.000 | 0,34916 € | 698,32 € |
| 3.000 | 0,34065 € | 1.021,95 € |
| 5.000 | 0,33021 € | 1.651,05 € |
| 7.000 | 0,32352 € | 2.264,64 € |
| 10.000 | 0,31658 € | 3.165,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

