
ABM3B-32.000MHZ-8-R30-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-32.000MHZ-8-R30-B1U-TTR-ND - Tape & Reel (TR) 535-ABM3B-32.000MHZ-8-R30-B1U-TCT-ND - Cut Tape (CT) 535-ABM3B-32.000MHZ-8-R30-B1U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-32.000MHZ-8-R30-B1U-T |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-32.000MHZ-8-R30-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,72300 € | 7,23 € |
| 25 | 0,68400 € | 17,10 € |
| 50 | 0,65560 € | 32,78 € |
| 100 | 0,62840 € | 62,84 € |
| 250 | 0,59428 € | 148,57 € |
| 500 | 0,56970 € | 284,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54615 € | 546,15 € |
| 2.000 | 0,52357 € | 1.047,14 € |
| 3.000 | 0,51081 € | 1.532,43 € |
| 5.000 | 0,49518 € | 2.475,90 € |
| 7.000 | 0,48515 € | 3.396,05 € |
| 10.000 | 0,47475 € | 4.747,50 € |
| 12.000 | 0,46951 € | 5.634,12 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

