
ABM3B-30.000MHZ-20-R30-L4Z-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-30.000MHZ-20-R30-L4Z-TTR-ND - Tape & Reel (TR) 535-ABM3B-30.000MHZ-20-R30-L4Z-TCT-ND - Cut Tape (CT) 535-ABM3B-30.000MHZ-20-R30-L4Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-30.000MHZ-20-R30-L4Z-T |
Description | CRYSTAL 30.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-30.000MHZ-20-R30-L4Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,02100 € | 10,21 € |
| 25 | 0,96560 € | 24,14 € |
| 50 | 0,92560 € | 46,28 € |
| 100 | 0,88730 € | 88,73 € |
| 250 | 0,83908 € | 209,77 € |
| 500 | 0,80438 € | 402,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77114 € | 771,14 € |
| 2.000 | 0,73929 € | 1.478,58 € |
| 3.000 | 0,72128 € | 2.163,84 € |
| 5.000 | 0,69922 € | 3.496,10 € |
| 7.000 | 0,68508 € | 4.795,56 € |
| 10.000 | 0,67040 € | 6.704,00 € |
| 12.000 | 0,66302 € | 7.956,24 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

