
ABM3B-27.120MHZ-10-R30-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-27.120MHZ-10-R30-B1U-TTR-ND - Tape & Reel (TR) 535-ABM3B-27.120MHZ-10-R30-B1U-TCT-ND - Cut Tape (CT) 535-ABM3B-27.120MHZ-10-R30-B1U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-27.120MHZ-10-R30-B1U-T |
Description | CRYSTAL 27.120MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-27.120MHZ-10-R30-B1U-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-271.2-10-30B-CKM-TR | ECS Inc. | 11.434 | XC2705CT-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,54160 € | 13,54 € |
| 50 | 0,51920 € | 25,96 € |
| 100 | 0,49780 € | 49,78 € |
| 250 | 0,47072 € | 117,68 € |
| 500 | 0,45124 € | 225,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31508 € | 315,08 € |
| 2.000 | 0,30206 € | 604,12 € |
| 3.000 | 0,29468 € | 884,04 € |
| 5.000 | 0,28565 € | 1.428,25 € |
| 7.000 | 0,27986 € | 1.959,02 € |
| 10.000 | 0,27385 € | 2.738,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

