
ABM3B-24.000MHZ-20-R30-B3Y-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-24.000MHZ-20-R30-B3Y-TTR-ND - Tape & Reel (TR) 535-ABM3B-24.000MHZ-20-R30-B3Y-TCT-ND - Cut Tape (CT) 535-ABM3B-24.000MHZ-20-R30-B3Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-24.000MHZ-20-R30-B3Y-T |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-24.000MHZ-20-R30-B3Y-T Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX5B24.000F2020F30 | Shenzhen SCTF Electronics | 72.000 | 5852-SX5B24.000F2020F30TR-ND | 0,99400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,36120 € | 9,03 € |
| 50 | 0,34600 € | 17,30 € |
| 100 | 0,33170 € | 33,17 € |
| 250 | 0,31368 € | 78,42 € |
| 500 | 0,30072 € | 150,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28828 € | 288,28 € |
| 2.000 | 0,27635 € | 552,70 € |
| 3.000 | 0,26961 € | 808,83 € |
| 5.000 | 0,26135 € | 1.306,75 € |
| 7.000 | 0,25605 € | 1.792,35 € |
| 10.000 | 0,25055 € | 2.505,50 € |
| 12.000 | 0,24778 € | 2.973,36 € |
| 24.000 | 0,23755 € | 5.701,20 € |
| 25.000 | 0,23697 € | 5.924,25 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

