
ABM3B-24.000MHZ-13-R30-B3-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-24.000MHZ-13-R30-B3-TTR-ND - Tape & Reel (TR) 535-ABM3B-24.000MHZ-13-R30-B3-TCT-ND - Cut Tape (CT) 535-ABM3B-24.000MHZ-13-R30-B3-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-24.000MHZ-13-R30-B3-T |
Description | CRYSTAL 24.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 13pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-24.000MHZ-13-R30-B3-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,36560 € | 9,14 € |
| 50 | 0,35040 € | 17,52 € |
| 100 | 0,33590 € | 33,59 € |
| 250 | 0,31764 € | 79,41 € |
| 500 | 0,30450 € | 152,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29191 € | 291,91 € |
| 2.000 | 0,27983 € | 559,66 € |
| 3.000 | 0,27300 € | 819,00 € |
| 5.000 | 0,26464 € | 1.323,20 € |
| 7.000 | 0,25927 € | 1.814,89 € |
| 10.000 | 0,25370 € | 2.537,00 € |
| 12.000 | 0,25090 € | 3.010,80 € |
| 24.000 | 0,24054 € | 5.772,96 € |
| 25.000 | 0,23995 € | 5.998,75 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

