
ABM3B-20.000MHZ-R40-D3-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-20.000MHZ-R40-D3-TTR-ND - Tape & Reel (TR) 535-ABM3B-20.000MHZ-R40-D3-TCT-ND - Cut Tape (CT) 535-ABM3B-20.000MHZ-R40-D3-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-20.000MHZ-R40-D3-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-20.000MHZ-R40-D3-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,43120 € | 10,78 € |
| 50 | 0,41320 € | 20,66 € |
| 100 | 0,39620 € | 39,62 € |
| 250 | 0,37472 € | 93,68 € |
| 500 | 0,35920 € | 179,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34434 € | 344,34 € |
| 2.000 | 0,33010 € | 660,20 € |
| 3.000 | 0,32205 € | 966,15 € |
| 5.000 | 0,31218 € | 1.560,90 € |
| 7.000 | 0,30586 € | 2.141,02 € |
| 10.000 | 0,29929 € | 2.992,90 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

