Parametric Equivalent
Parametric Equivalent

ABM3B-20.000MHZ-10-R40-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-20.000MHZ-10-R40-B1U-TTR-ND - Tape & Reel (TR) 535-ABM3B-20.000MHZ-10-R40-B1U-TCT-ND - Cut Tape (CT) 535-ABM3B-20.000MHZ-10-R40-B1U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-20.000MHZ-10-R40-B1U-T |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-20.000MHZ-10-R40-B1U-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-200-10-30B-CKM-TR | ECS Inc. | 1.414 | XC2692CT-ND | 0,82000 € | Parametric Equivalent |
| QT532S-20.000MEEQ-T | QST | 938 | 4981-QT532S-20.000MEEQ-TCT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,37760 € | 9,44 € |
| 50 | 0,36220 € | 18,11 € |
| 100 | 0,34720 € | 34,72 € |
| 250 | 0,32832 € | 82,08 € |
| 500 | 0,31474 € | 157,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30171 € | 301,71 € |
| 2.000 | 0,28924 € | 578,48 € |
| 3.000 | 0,28218 € | 846,54 € |
| 5.000 | 0,27354 € | 1.367,70 € |
| 7.000 | 0,26799 € | 1.875,93 € |
| 10.000 | 0,26223 € | 2.622,30 € |
| 12.000 | 0,25934 € | 3.112,08 € |
| 24.000 | 0,24863 € | 5.967,12 € |
| 25.000 | 0,24802 € | 6.200,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |



