


ABM3B-12.000MHZ-22-D3W-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-12.000MHZ-22-D3W-TTR-ND - Tape & Reel (TR) 535-ABM3B-12.000MHZ-22-D3W-TCT-ND - Cut Tape (CT) 535-ABM3B-12.000MHZ-22-D3W-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-12.000MHZ-22-D3W-T |
Description | CRYSTAL 12.0000MHZ 22PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 22pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-12.000MHZ-22-D3W-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 22pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,51800 € | 12,95 € |
| 50 | 0,49620 € | 24,81 € |
| 100 | 0,47570 € | 47,57 € |
| 250 | 0,44992 € | 112,48 € |
| 500 | 0,43130 € | 215,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40882 € | 408,82 € |
| 2.000 | 0,36360 € | 727,20 € |
| 3.000 | 0,35006 € | 1.050,18 € |
| 5.000 | 0,33640 € | 1.682,00 € |
| 7.000 | 0,33456 € | 2.341,92 € |
| 10.000 | 0,33275 € | 3.327,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |






