Similar
Similar



ABM3AIG-20.000MHZ-8-R-T | |
|---|---|
DigiKey Part Number | 535-ABM3AIG-20.000MHZ-8-R-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM3AIG-20.000MHZ-8-R-T |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±50ppm Crystal 8pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3AIG-20.000MHZ-8-R-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.061" (1.55mm) |



