ABM3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM3 SERIES
Abracon: Who We Are Today

ABM3-8.000MHZ-D2Y-T

DigiKey Part Number
535-10630-2-ND - Tape & Reel (TR)
535-10630-1-ND - Cut Tape (CT)
535-10630-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3-8.000MHZ-D2Y-T
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 18pF 140 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3-8.000MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
140 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.989
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,50500 €5,05 €
250,47800 €11,95 €
500,45820 €22,91 €
1000,43940 €43,94 €
2500,41548 €103,87 €
5000,39828 €199,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30497 €304,97 €
2.0000,28096 €561,92 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €