ABM3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM3 SERIES
Abracon: Who We Are Today

ABM3-20.000MHZ-D2Y-T

DigiKey Part Number
535-10641-2-ND - Tape & Reel (TR)
535-10641-1-ND - Cut Tape (CT)
535-10641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3-20.000MHZ-D2Y-T
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3-20.000MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.813
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,38600 €3,86 €
250,36520 €9,13 €
500,35000 €17,50 €
1000,33550 €33,55 €
2500,31728 €79,32 €
5000,30418 €152,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27149 €271,49 €
2.0000,26117 €522,34 €
3.0000,25825 €774,75 €
5.0000,25518 €1.275,90 €
7.0000,25398 €1.777,86 €
10.0000,25278 €2.527,80 €
12.0000,25063 €3.007,56 €
24.0000,24028 €5.766,72 €
25.0000,23969 €5.992,25 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €