


ABM3-11.0592MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10632-2-ND - Tape & Reel (TR) 535-10632-1-ND - Cut Tape (CT) 535-10632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-11.0592MHZ-D2Y-T |
Description | CRYSTAL 11.0592MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-11.0592MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,40120 € | 10,03 € |
| 50 | 0,38440 € | 19,22 € |
| 100 | 0,36850 € | 36,85 € |
| 250 | 0,34844 € | 87,11 € |
| 500 | 0,33402 € | 167,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28325 € | 283,25 € |
| 2.000 | 0,26836 € | 536,72 € |
| 3.000 | 0,26452 € | 793,56 € |
| 5.000 | 0,26054 € | 1.302,70 € |
| 7.000 | 0,25932 € | 1.815,24 € |
| 10.000 | 0,25812 € | 2.581,20 € |
| 12.000 | 0,25775 € | 3.093,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











