



ABM13W-52.0000MHZ-5-NH7U-T5 | |
|---|---|
DigiKey Part Number | 535-14702-2-ND - Tape & Reel (TR) 535-14702-1-ND - Cut Tape (CT) 535-14702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM13W-52.0000MHZ-5-NH7U-T5 |
Description | CRYSTAL 52.0000MHZ 5PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 52 MHz ±7ppm Crystal 5pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM13W-52.0000MHZ-5-NH7U-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 5pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,19100 € | 21,91 € |
| 25 | 2,07240 € | 51,81 € |
| 50 | 1,98660 € | 99,33 € |
| 100 | 1,90450 € | 190,45 € |
| 250 | 1,80124 € | 450,31 € |
| 500 | 1,76282 € | 881,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,50150 € | 7.507,50 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

