


ABM12W-24.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13937-2-ND - Tape & Reel (TR) 535-13937-1-ND - Cut Tape (CT) 535-13937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-24.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-24.0000MHZ-8-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,71080 € | 17,77 € |
| 50 | 0,68120 € | 34,06 € |
| 100 | 0,65310 € | 65,31 € |
| 250 | 0,61768 € | 154,42 € |
| 500 | 0,59212 € | 296,06 € |
| 1.000 | 0,56764 € | 567,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53091 € | 1.592,73 € |
| 6.000 | 0,50900 € | 3.054,00 € |
| 9.000 | 0,49660 € | 4.469,40 € |
| 15.000 | 0,48143 € | 7.221,45 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

