26 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM12-26.000MHZ-9-R100-B1U-T

DigiKey Part Number
535-ABM12-26.000MHZ-9-R100-B1U-TTR-ND - Tape & Reel (TR)
535-ABM12-26.000MHZ-9-R100-B1U-TCT-ND - Cut Tape (CT)
535-ABM12-26.000MHZ-9-R100-B1U-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM12-26.000MHZ-9-R100-B1U-T
Description
CRYSTAL 26.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM12-26.000MHZ-9-R100-B1U-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±10ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,52200 €5,22 €
250,49320 €12,33 €
500,47280 €23,64 €
1000,45330 €45,33 €
2500,42864 €107,16 €
5000,41090 €205,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,39391 €393,91 €
2.0000,37763 €755,26 €
3.0000,36842 €1.105,26 €
5.0000,35714 €1.785,70 €
7.0000,34990 €2.449,30 €
10.0000,34239 €3.423,90 €
12.0000,33861 €4.063,32 €
24.0000,32465 €7.791,60 €
25.0000,32384 €8.096,00 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €