
ABM11W-32.0000MHZ-6-R60-D2X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11W-32.0000MHZ-6-R60-D2X-T3TR-ND - Tape & Reel (TR) 535-ABM11W-32.0000MHZ-6-R60-D2X-T3CT-ND - Cut Tape (CT) 535-ABM11W-32.0000MHZ-6-R60-D2X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-32.0000MHZ-6-R60-D2X-T3 |
Description | CRYSTAL 32.000MHZ 6PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-32.0000MHZ-6-R60-D2X-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-320-6-37-JTN-TR | ECS Inc. | 1.999 | XC2533CT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,44000 € | 4,40 € |
| 50 | 0,39900 € | 19,95 € |
| 100 | 0,38250 € | 38,25 € |
| 500 | 0,34670 € | 173,35 € |
| 1.000 | 0,33235 € | 332,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31084 € | 932,52 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

