


ABM11W-30.0000MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11W-30.0000MHZ-7-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM11W-30.0000MHZ-7-D1X-T3CT-ND - Cut Tape (CT) 535-ABM11W-30.0000MHZ-7-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-30.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 30.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
cms-datasheet | cms-datasheet |
EDA/CAD Models | ABM11W-30.0000MHZ-7-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,58200 € | 5,82 € |
| 25 | 0,55040 € | 13,76 € |
| 50 | 0,52780 € | 26,39 € |
| 100 | 0,50590 € | 50,59 € |
| 250 | 0,47836 € | 119,59 € |
| 500 | 0,45858 € | 229,29 € |
| 1.000 | 0,43960 € | 439,60 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | 0,20356 € | 610,68 € |
| 6.000 | 0,19514 € | 1.170,84 € |
| 9.000 | 0,19038 € | 1.713,42 € |
| 15.000 | 0,18455 € | 2.768,25 € |
| 21.000 | 0,18081 € | 3.797,01 € |
| 30.000 | 0,17693 € | 5.307,90 € |
| 36.000 | 0,17498 € | 6.299,28 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

