


ABM11W-27.0000MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13871-2-ND - Tape & Reel (TR) 535-13871-1-ND - Cut Tape (CT) 535-13871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-27.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 27.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-27.0000MHZ-7-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,45000 € | 4,50 € |
| 25 | 0,39840 € | 9,96 € |
| 50 | 0,37140 € | 18,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20348 € | 610,44 € |
| 6.000 | 0,19225 € | 1.153,50 € |
| 9.000 | 0,17995 € | 1.619,55 € |
| 15.000 | 0,17919 € | 2.687,85 € |
| 21.000 | 0,17873 € | 3.753,33 € |
| 30.000 | 0,17693 € | 5.307,90 € |
| 36.000 | 0,17498 € | 6.299,28 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

