


ABM11W-24.0000MHZ-8-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-13836-2-ND - Tape & Reel (TR) 535-13836-1-ND - Cut Tape (CT) 535-13836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-24.0000MHZ-8-K1Z-T3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-24.0000MHZ-8-K1Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,31320 € | 7,83 € |
| 50 | 0,30020 € | 15,01 € |
| 100 | 0,28780 € | 28,78 € |
| 250 | 0,27212 € | 68,03 € |
| 500 | 0,26088 € | 130,44 € |
| 1.000 | 0,25008 € | 250,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23223 € | 696,69 € |
| 6.000 | 0,21816 € | 1.308,96 € |
| 9.000 | 0,20580 € | 1.852,20 € |
| 15.000 | 0,20496 € | 3.074,40 € |
| 21.000 | 0,20445 € | 4.293,45 € |
| 30.000 | 0,20329 € | 6.098,70 € |
| 36.000 | 0,20105 € | 7.237,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |









