


ABM11W-24.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13834-2-ND - Tape & Reel (TR) 535-13834-1-ND - Cut Tape (CT) 535-13834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-24.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-24.0000MHZ-8-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,27240 € | 6,81 € |
| 50 | 0,26120 € | 13,06 € |
| 100 | 0,25050 € | 25,05 € |
| 250 | 0,23688 € | 59,22 € |
| 500 | 0,22704 € | 113,52 € |
| 1.000 | 0,21766 € | 217,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20356 € | 610,68 € |
| 6.000 | 0,19514 € | 1.170,84 € |
| 9.000 | 0,18798 € | 1.691,82 € |
| 15.000 | 0,18455 € | 2.768,25 € |
| 21.000 | 0,18081 € | 3.797,01 € |
| 30.000 | 0,17693 € | 5.307,90 € |
| 36.000 | 0,17498 € | 6.299,28 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

