
ABM11W-24.0000MHZ-6-R80-D2X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11W-24.0000MHZ-6-R80-D2X-T3TR-ND - Tape & Reel (TR) 535-ABM11W-24.0000MHZ-6-R80-D2X-T3CT-ND - Cut Tape (CT) 535-ABM11W-24.0000MHZ-6-R80-D2X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-24.0000MHZ-6-R80-D2X-T3 |
Description | CRYSTAL 24.000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-24.0000MHZ-6-R80-D2X-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,40280 € | 10,07 € |
| 50 | 0,38620 € | 19,31 € |
| 100 | 0,37020 € | 37,02 € |
| 250 | 0,35012 € | 87,53 € |
| 500 | 0,33562 € | 167,81 € |
| 1.000 | 0,32174 € | 321,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30091 € | 902,73 € |
| 6.000 | 0,28847 € | 1.730,82 € |
| 9.000 | 0,28144 € | 2.532,96 € |
| 15.000 | 0,27283 € | 4.092,45 € |
| 21.000 | 0,26730 € | 5.613,30 € |
| 30.000 | 0,26157 € | 7.847,10 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

