ABM11W-16.0000MHZ-7-B1U-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 470
Unit Price: 0,67000 €
Datasheet

Similar


Abracon LLC
In Stock: 2.950
Unit Price: 0,33000 €
Datasheet
ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_W Series
Abracon: Who We Are Today

ABM11W-16.0000MHZ-7-B1U-T3

DigiKey Part Number
535-13811-2-ND - Tape & Reel (TR)
535-13811-1-ND - Cut Tape (CT)
535-13811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11W-16.0000MHZ-7-B1U-T3
Description
CRYSTAL 16.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 7pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-16.0000MHZ-7-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,28800 €2,88 €
250,27240 €6,81 €
500,26120 €13,06 €
1000,25050 €25,05 €
2500,23688 €59,22 €
5000,22704 €113,52 €
1.0000,21766 €217,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20356 €610,68 €
6.0000,19514 €1.170,84 €
9.0000,19038 €1.713,42 €
15.0000,18455 €2.768,25 €
21.0000,18272 €3.837,12 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €