



ABM11AIG-27.120MHZ-4Z-T3 | |
|---|---|
DigiKey Part Number | 535-13376-2-ND - Tape & Reel (TR) 535-13376-1-ND - Cut Tape (CT) 535-13376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11AIG-27.120MHZ-4Z-T3 |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11AIG-27.120MHZ-4Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,78300 € | 7,83 € |
| 25 | 0,72040 € | 18,01 € |
| 50 | 0,71160 € | 35,58 € |
| 100 | 0,69730 € | 69,73 € |
| 500 | 0,69626 € | 348,13 € |
| 1.000 | 0,66747 € | 667,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60315 € | 1.809,45 € |
| 6.000 | 0,59854 € | 3.591,24 € |
| 9.000 | 0,58397 € | 5.255,73 € |
| 15.000 | 0,56614 € | 8.492,10 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


