



ABM11AIG-24.576MHZ-4Z-T3 | |
|---|---|
DigiKey Part Number | 535-13372-2-ND - Tape & Reel (TR) 535-13372-1-ND - Cut Tape (CT) 535-13372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11AIG-24.576MHZ-4Z-T3 |
Description | CRYSTAL 24.5760MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11AIG-24.576MHZ-4Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,99800 € | 9,98 € |
| 25 | 0,94320 € | 23,58 € |
| 50 | 0,90420 € | 45,21 € |
| 100 | 0,86270 € | 86,27 € |
| 250 | 0,80344 € | 200,86 € |
| 500 | 0,74906 € | 374,53 € |
| 1.000 | 0,72680 € | 726,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65483 € | 1.964,49 € |
| 6.000 | 0,64774 € | 3.886,44 € |
| 9.000 | 0,64592 € | 5.813,28 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |










