
ABM11-48.000MHZ-R50-D2X-T | |
|---|---|
DigiKey Part Number | 535-ABM11-48.000MHZ-R50-D2X-TTR-ND - Tape & Reel (TR) 535-ABM11-48.000MHZ-R50-D2X-TCT-ND - Cut Tape (CT) 535-ABM11-48.000MHZ-R50-D2X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-48.000MHZ-R50-D2X-T |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-48.000MHZ-R50-D2X-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,42480 € | 10,62 € |
| 50 | 0,40720 € | 20,36 € |
| 100 | 0,39040 € | 39,04 € |
| 250 | 0,36912 € | 92,28 € |
| 500 | 0,35386 € | 176,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33922 € | 339,22 € |
| 2.000 | 0,32519 € | 650,38 € |
| 3.000 | 0,31726 € | 951,78 € |
| 5.000 | 0,30754 € | 1.537,70 € |
| 7.000 | 0,30131 € | 2.109,17 € |
| 10.000 | 0,29484 € | 2.948,40 € |
| 12.000 | 0,29158 € | 3.498,96 € |
| 24.000 | 0,27955 € | 6.709,20 € |
| 25.000 | 0,27886 € | 6.971,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

