
ABM11-32.000MHZ-8-R60-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABM11-32.000MHZ-8-R60-B1U-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM11-32.000MHZ-8-R60-B1U-T |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Stability ±10ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19164 € | 191,64 € |
| Unit Price without VAT: | 0,19164 € |
|---|---|
| Unit Price with VAT: | 0,22805 € |

