
ABM11-30.000MHZ-R60-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABM11-30.000MHZ-R60-B1U-TTR-ND - Tape & Reel (TR) 535-ABM11-30.000MHZ-R60-B1U-TCT-ND - Cut Tape (CT) 535-ABM11-30.000MHZ-R60-B1U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-30.000MHZ-R60-B1U-T |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-30.000MHZ-R60-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,41120 € | 10,28 € |
| 50 | 0,39420 € | 19,71 € |
| 100 | 0,37790 € | 37,79 € |
| 250 | 0,35732 € | 89,33 € |
| 500 | 0,34256 € | 171,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32838 € | 328,38 € |
| 2.000 | 0,31480 € | 629,60 € |
| 3.000 | 0,30712 € | 921,36 € |
| 5.000 | 0,29771 € | 1.488,55 € |
| 7.000 | 0,29167 € | 2.041,69 € |
| 10.000 | 0,28541 € | 2.854,10 € |
| 12.000 | 0,28226 € | 3.387,12 € |
| 24.000 | 0,27062 € | 6.494,88 € |
| 25.000 | 0,26994 € | 6.748,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

