
ABM11-27.120MHZ-12-R60-B2Y-T | |
|---|---|
DigiKey Part Number | 535-ABM11-27.120MHZ-12-R60-B2Y-TTR-ND - Tape & Reel (TR) 535-ABM11-27.120MHZ-12-R60-B2Y-TCT-ND - Cut Tape (CT) 535-ABM11-27.120MHZ-12-R60-B2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-27.120MHZ-12-R60-B2Y-T |
Description | CRYSTAL 27.1200MHZ 12PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-27.120MHZ-12-R60-B2Y-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX1B27.120F1210F30 | Shenzhen SCTF Electronics | 72.000 | 5852-SX1B27.120F1210F30TR-ND | 0,93500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,35240 € | 8,81 € |
| 50 | 0,33800 € | 16,90 € |
| 100 | 0,32400 € | 32,40 € |
| 250 | 0,30632 € | 76,58 € |
| 500 | 0,29368 € | 146,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28152 € | 281,52 € |
| 2.000 | 0,26988 € | 539,76 € |
| 3.000 | 0,26329 € | 789,87 € |
| 5.000 | 0,25523 € | 1.276,15 € |
| 7.000 | 0,25005 € | 1.750,35 € |
| 10.000 | 0,24468 € | 2.446,80 € |
| 12.000 | 0,24198 € | 2.903,76 € |
| 24.000 | 0,23199 € | 5.567,76 € |
| 25.000 | 0,23141 € | 5.785,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

